Danaher C628-10000 technical specifications.
| Approvals | UL, CE |
| Depth | 100mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 4W |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher C628-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
