Danaher C628-81000 technical specifications.
| Accuracy | 0.25% |
| Approvals | UL, CE |
| Depth | 100mm |
| Height | 48mm |
| Length | 100mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | NPN |
| Power Consumption | 4W |
| Termination | Screw |
| Weight | 0.56lb |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher C628-81000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.