Danaher CF-12V33/C technical specifications.
| Capacity | 33ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Size | 165mm |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher CF-12V33/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
