SURGE SUPPRESSOR, 250VAC/VDC, 30A, 40KASURGE
Danaher DIN1P-40-250-1G-30 technical specifications.
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 250V |
| Output Current | 30A |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.