Sign in to ask questions about the Danaher DIN3-70-120-L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher DIN3-70-120-L1 technical specifications.
| Max Supply Voltage | 208V |
| Max Surge Current | 70kA |
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DIN3-70-120-L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.