Oscilloscope; Digital Phosphor, 100 MHz, 1 GS/s, 1M record length, 2-ch, Color D
Danaher DPO2012B/OPENBOX technical specifications.
| Bandwidth | 100MHz |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO2012B/OPENBOX to view detailed technical specifications.
No datasheet is available for this part.