Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher EDT1411-NTC-2307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | Plastic |
| Max Input Voltage (AC) | 230V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher EDT1411-NTC-2307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.