
Fluke Networks Fibre Optic Test Equipment FIBR-1-KITPRO-VF Fibre Optic Inspector
Danaher FIBR-1-KITPRO-VF/RS technical specifications.
| Height | 175mm |
| Length | 78mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 350g |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FIBR-1-KITPRO-VF/RS to view detailed technical specifications.
No datasheet is available for this part.