
The FLK-A3002 FC is a single-channel module with an LCD display, featuring an operating temperature range of -10°C to 50°C. It has a compact design with dimensions of 38mm in length, 66mm in width, and 160mm in height, and weighs 1.1lb. The module is rated for IP42 and is packaged in bulk.
Danaher FLK-A3002 FC technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Display Type | LCD |
| Height | 160mm |
| Length | 38mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP42 |
| Series | Fluke Connect™ |
| Weight | 1.1lb |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-A3002 FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.