
Danaher FLK-FC-SD CARD technical specifications.
| Package/Case | 125 |
| Color | White |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-FC-SD CARD to view detailed technical specifications.
No datasheet is available for this part.