The FLK-TIR1109HZ is a single unit display with an LCD display type and infrared touchscreen interface. It has a resolution of 160 pixels wide by 120 pixels high and operates over a temperature range of -20°C to 150°C. The display is part of the TI series and is not Reach SVHC compliant.
Sign in to ask questions about the Danaher FLK-TIR1109HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLK-TIR1109HZ technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Series | TI |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TIR1109HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.