Sign in to ask questions about the Danaher FLK-TIR2760HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLK-TIR2760HZ technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 180pixel |
| Resolution (width) | 240pixel |
| Series | TI |
| Touchscreen | Infrared (IR) |
| Weight | 2.315lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TIR2760HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
