THERMAL IMAGING SCANNER, -20°C TO +100°C
Danaher FLK-TIS-9HZ technical specifications.
| Accuracy | 5% |
| Display Type | LCD |
| Frequency | 9Hz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 120pixel |
| Resolution (width) | 120pixel |
| Series | TI |
| Touchscreen | Infrared (IR) |
| Weight | 2.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TIS-9HZ to view detailed technical specifications.
No datasheet is available for this part.
