
Danaher FLUKE-116/322KIT technical specifications.
| Accuracy | 0.1% |
| Frequency | 99.9Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-116/322KIT to view detailed technical specifications.
No datasheet is available for this part.