
The FLUKE-125/003S is a handheld ScopeMeter 120 with a 40MHz bandwidth and LCD display. It features 2 channels and an input impedance of 1MR. The device measures 232mm in height and 115mm in width, and weighs 2.646lb. It has a maximum input voltage of 600V and a sampling rate of 25,000,000 samples per second.
Sign in to ask questions about the Danaher FLUKE-125/003S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-125/003S technical specifications.
| Bandwidth | 40MHz |
| Display Type | LCD |
| Height | 232mm |
| Input Impedance | 1MR |
| Interface | RS-232, USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 25000000S/s |
| Series | ScopeMeter® 120 |
| Type | Handheld |
| Weight | 2.646lb |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-125/003S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
