
The FLUKE-1555/KIT power cord is a LCD display device with a height of 160mm, length of 277mm, and width of 269mm. It has a weight of 3.7kg and is not Reach SVHC compliant. The cord operates within a temperature range of -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FLUKE-1555/KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Height | 160mm |
| Length | 277mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 3.7kg |
| Width | 269mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1555/KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.