The FLUKE-1735 from Danaher features a bandwidth of 50Hz and operates within a temperature range of 0°C to 40°C. It has a current rating of 800mA and a voltage rating of 20V. The device is designed for external mounting and has an IP65 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FLUKE-1735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 50Hz |
| Current Rating | 800mA |
| Frequency | 64Hz |
| Height | 110mm |
| Interface | RS-232 |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Voltage Rating | 20V |
| Weight | 3.8lb |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.