Sign in to ask questions about the Danaher FLUKE-175ESFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-175ESFP technical specifications.
| Approvals | CSA, TUV |
| Capacitance | 9.999mF |
| Current Rating | 10A |
| Display Type | LCD |
| Package Quantity | 5 |
| Resistance | 600R |
| Series | 170 |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-175ESFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.