Danaher FLUKE-177ESFP technical specifications.
| Accuracy | 0.09% |
| Approvals | CSA, TUV |
| Capacitance | 9.999mF |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 2Hz |
| Package Quantity | 5 |
| Resistance | 600R |
| Series | 170 |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-177ESFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
