
This 1kV 10A display features a 9.999mF capacitance and a 0.09% accuracy rating. It is approved by CSA and TUV, meeting relevant safety and regulatory standards. The display is designed for use in applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FLUKE-179ESFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.09% |
| Approvals | CSA, TUV |
| Capacitance | 9.999mF |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 2Hz |
| Package Quantity | 5 |
| Resistance | 50000000R |
| Series | 170 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-179ESFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
