
FLUKE FLUKE 190-204/EU Oscilloscope, EU Version, Scopemeter 190 Series II, 4 Analogue, 200 MHz, 2.5 GSPS, 10 kpts, 1.7 ns
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FLUKE-190-204/EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Height | 265mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Ratings | IP51 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | 190 II |
| Weight | 2.2kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-204/EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
