Danaher FLUKE-190-204/UK technical specifications.
| Bandwidth | 200MHz |
| Height | 265mm |
| Input Impedance | 1MR |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | 190 II |
| Weight | 2.2kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-204/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.