
True RMS digital multimeter featuring a 50,000-count LCD display with backlight. Offers 0.05% basic accuracy and a 10A current rating. Measures frequency up to 99.9Hz. Compliant with Reach SVHC regulations.
Danaher FLUKE-287 technical specifications.
| Accuracy | 0.05% |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 99.9Hz |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | Fluke Connect™ |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
