
TRMS clamp meter featuring auto AC/DC current measurement up to 400A with 2% accuracy. Offers frequency measurement up to 500Hz on an LCD display. Designed for handheld use with a clamp mount, operating within a -10°C to 50°C temperature range. Dimensions are 207mm length, 75mm width, and 34mm height, with a weight of 1.433lb.
Danaher FLUKE-325 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Frequency | 500Hz |
| Height | 34mm |
| Length | 207mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 325 |
| Weight | 1.433lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
