Sign in to ask questions about the Danaher FLUKE-337 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-337 technical specifications.
| Accuracy | 2% |
| Frequency | 100Hz |
| Mount | Clamp |
| Voltage | 600V |
| Weight | 11.005476oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-337 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.