Thermometer; Single Input; -210 to 1372degC; 173 mm L x 86 mm W x 38 mm H
Danaher FLUKE-51-2 technical specifications.
| Height | 38mm |
| Length | 173mm |
| Max Operating Temperature | 1372°C |
| Min Operating Temperature | 250°C |
| Weight | 400g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-51-2 to view detailed technical specifications.
No datasheet is available for this part.