Danaher FLUKE-53-2B technical specifications.
| Height | 38mm |
| Interface | RS-232 |
| Length | 173mm |
| Max Operating Temperature | 1767°C |
| Min Operating Temperature | 250°C |
| Number of Inputs | 1 |
| Weight | 400g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-53-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
