
Thermometer 2x -250. . .+1767 °C, FLUKE 54-2 B, Fluke
Checking distributor stock and pricing after the page loads.
| Height | 38mm |
| Interface | RS-232 |
| Length | 173mm |
| Max Operating Temperature | 1767°C |
| Min Operating Temperature | 250°C |
| Number of Inputs | 2 |
| Weight | 400g |
| Width | 86mm |
| RoHS | Not Compliant |
