
Danaher FLUKE-576-CF technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 1600°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | 570 |
| Type | Handheld, Gun |
| Weight | 1.279lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-576-CF to view detailed technical specifications.
No datasheet is available for this part.
