The FLUKE-61 is a handheld thermometer with an LCD display, measuring 38mm in height and 45mm in width. It operates between -22°C and 932°C and has a response time of 500ms. The device is lead-free and weighs 227g. It is part of the 60 series and is used for thermometry applications.
Danaher FLUKE-61 technical specifications.
| Display Type | LCD |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 184mm |
| Max Operating Temperature | 932°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| Series | 60 |
| Type | Handheld, Gun |
| Weight | 227g |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-61 to view detailed technical specifications.
No datasheet is available for this part.