
Danaher FLUKE-62MAX+-323-1AC technical specifications.
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensing Method | Infrared (IR) |
| Weight | 3.145lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-62MAX+-323-1AC to view detailed technical specifications.
No datasheet is available for this part.