The FLUKE-63 is a handheld thermometer from Danaher with a response time of 0.5 seconds and a maximum operating temperature of 999°C. It measures 55mm in height, 160mm in width, and 200mm in length, and weighs 320 grams. The device is lead-free and compliant with the specified dimensions, making it suitable for use in a variety of applications.
Danaher FLUKE-63 technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | 999°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 0.5s |
| Series | 60 |
| Type | Handheld, Gun |
| Weight | 320g |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-63 to view detailed technical specifications.
No datasheet is available for this part.