
Danaher FLUKE-65 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Weight | 11.287668oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-65 to view detailed technical specifications.
No datasheet is available for this part.
