Danaher FLUKE-830 technical specifications.
| Color | Grey, Yellow |
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.6lb |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
