Danaher Fluke-9040EUR technical specifications.
| Display Type | LCD |
| Height | 124mm |
| Length | 61mm |
| Max Frequency | 400Hz |
| Min Frequency | 15Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 200g |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher Fluke-9040EUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.