INSULATION MULTIMETER; Temperature Measuring Range:-20°C to +60°C / -4°F to +140°F; External Height:194mm; External Width:60mm; External Depth:34mm ;RoHS Compliant: NA
Danaher FLUKE-971CALD technical specifications.
| Description | INSULATION MULTIMETER - Temperature Tester Type:Humidity / Temperature; Temperature Measuring Range:-20°C to +60°C / -4°F to +140°F; External Height:194mm; External Width:60mm; External Depth:34mm ; |
| RoHS | Compliant |
No datasheet is available for this part.