This handheld thermometer features an LCD display and a maximum operating temperature of 527°C. It measures 150mm in length and has a weight of 100g. The device is designed for use in a lead-free environment and has a response time of 500ms. The operating temperature range is from -31°C to 527°C.
Danaher FLUKE-FP technical specifications.
| Display Type | LCD |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 527°C |
| Min Operating Temperature | -31°C |
| Response Time | 500ms |
| Series | FoodPro |
| Type | Handheld, Gun |
| Weight | 100g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-FP to view detailed technical specifications.
No datasheet is available for this part.