
Fluke Ti25 Thermal Imaging Camera 160 x 120pixel, Temperature Measurement Range: -20 +350 C
Danaher FLUKE-TI25(EU/9) technical specifications.
| Height | 267mm |
| Interface | USB |
| Length | 152mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Weight | 1.2kg |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-TI25(EU/9) to view detailed technical specifications.
No datasheet is available for this part.