Fluke TiR125 Thermal Imaging Camera 160 x 120pixel, Temperature Measurement Range: -20 +150 C
Danaher FLUKE TIR125 technical specifications.
| Height | 135mm |
| Interface | USB |
| Length | 284mm |
| Weight | 0.726kg |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE TIR125 to view detailed technical specifications.
No datasheet is available for this part.