
Fluke 179 Digital Multimeter, 10A ac 1000V ac
Checking distributor stock and pricing after the page loads.
| Battery Type | ALKALINE |
| Display Type | LCD |
| Height | 185mm |
| Length | 43mm |
| Max Frequency | 99.99kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 420g |
| Width | 90mm |
| RoHS | Not Compliant |
