
Fluke 365/2AC 200VCL Clampmeter, Max Current 200A ac, 200A dc CAT III 600 V With RS Calibration
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 46mm |
| Length | 225mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 275g |
| Width | 65mm |
| RoHS | Not Compliant |