
The FLUKE374 is a clamp mount electrical tester with an accuracy of 1% and a DC rated voltage of 600V. It operates at a frequency of 500Hz and is packaged individually. The device is not Reach SVHC compliant. The FLUKE374 is a type of electrical tester.
Sign in to ask questions about the Danaher FLUKE374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE374 technical specifications.
| Accuracy | 1% |
| Package/Case | 600 |
| Frequency | 500Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 13.686297oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
