
The FLUKE568EX infrared sensor from Danaher features a 2-input design with a response time of 500ms. Operating within a temperature range of 0-50°C, this sensor utilizes an infrared sensing method. The device measures 176.9mm in height, 163.6mm in length, and 51.8mm in width, weighing 322g. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the Danaher FLUKE568EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE568EX technical specifications.
| Height | 176.9mm |
| Length | 163.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| Sensing Method | Infrared (IR) |
| Weight | 322g |
| Width | 51.8mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE568EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
