Fluke 8845A Digital Multimeter, 10A ac 1000V ac With UKAS Cal
Checking distributor stock and pricing after the page loads.
| Display Type | Dot Matrix |
| Height | 88mm |
| Length | 297mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Weight | 3.6kg |
| Width | 217mm |
| RoHS | Not Compliant |