
Fluke CNX 3000 Digital Multimeter, 400mA ac 1000V ac
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 47.5mm |
| Length | 207mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 340g |
| Width | 93mm |
| RoHS | Not Compliant |