Sign in to ask questions about the Danaher FLUKETL940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKETL940 technical specifications.
| Current Rating | 5A |
| Lead Length | 900mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKETL940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.