
TERMINATION TOOL; Length:-; For Use With:Ortronics TJ5E00, TJ600, TJ610 ;RoHS Compliant: NA
Danaher JR-ORT-2 technical specifications.
| Height | 2inch |
| Length | 10inch |
| Mount | Termination |
| Weight | 1lb |
| Width | 8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.