The LTC-7P lithium battery has a capacity of 750mAh and an output voltage of 3.5V. It is packaged in a rail/tube format with 30 units per package. The battery measures 0.35inch in height, 0.7inch in width, and 1.2inch in length. It weighs 0.811301oz and has a termination type of PCB.
Danaher LTC-7P technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Height | 0.35inch |
| Length | 1.2inch |
| Output Voltage | 3.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | LTC-7P |
| Termination | PCB |
| Weight | 0.811301oz |
| Width | 0.7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.