The LTC-7PN is a lithium battery cell with a capacity of 750mAh and an output voltage of 3.5V. It measures 1inch in length, 0.65inch in width, and 0.26inch in height. The battery is packaged in a rail or tube format with 32 units per package and features PCB termination. It is manufactured by Danaher.
Danaher LTC-7PN technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Height | 0.26inch |
| Length | 1inch |
| Output Voltage | 3.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Series | LTC-7PN |
| Termination | PCB |
| Width | 0.65inch |
| RoHS | Not Compliant |
No datasheet is available for this part.