Danaher LTC-7PN-S42 technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.5V |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher LTC-7PN-S42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.